



LKG1H153MKN | |
|---|---|
DigiKey Part Number | LKG1H153MKN-ND |
Manufacturer | |
Manufacturer Product Number | LKG1H153MKN |
Description | CAP ALUM 15000UF 20% 50V SLD LUG |
Customer Reference | |
Detailed Description | 15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1H153MKN Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.1 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.551" (14.00mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Solder Lug |

