Upgrade
Upgrade
Upgrade




LKG1H152MESZCK | |
|---|---|
DigiKey Part Number | LKG1H152MESZCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1H152MESZCK |
Description | CAP ALUM 1500UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1H152MESZCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2A152MELZ | Nichicon | 279 | 493-6145-ND | 4,73000 € | Upgrade |
| LGY2A152MELZ45 | Nichicon | 83 | 493-8726-ND | 4,59000 € | Upgrade |
| B41252A9158M | TDK | 388 | B41252A9158M-ND | 3,97000 € | Upgrade |




