



LKG1H103MKN | |
|---|---|
DigiKey Part Number | LKG1H103MKN-ND |
Manufacturer | |
Manufacturer Product Number | LKG1H103MKN |
Description | CAP ALUM 10000UF 20% 50V SLD LUG |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1H103MKN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.6 A @ 120 Hz | |
Lead Spacing | 0.551" (14.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |

