Upgrade
Upgrade
Upgrade




LKG1E332MESYBK | |
|---|---|
DigiKey Part Number | LKG1E332MESYBK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1E332MESYBK |
Description | CAP ALUM 3300UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1E332MESYBK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50MXG3300MEFCSN20X35 | Rubycon | 0 | 1189-50MXG3300MEFCSN20X35-ND | 2,89285 € | Upgrade |
| 50USC3300MEFC20X35 | Rubycon | 0 | 50USC3300MEFC20X35-ND | 1,44990 € | Upgrade |
| 50USC3300MEFCSN20X35 | Rubycon | 0 | 50USC3300MEFCSN20X35-ND | 1,34080 € | Upgrade |




