Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG1E272MESZBK | |
|---|---|
DigiKey Part Number | LKG1E272MESZBK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1E272MESZBK |
Description | CAP ALUM 2700UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1E272MESZBK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35VXG2700MEFCSN22X25 | Rubycon | 0 | 35VXG2700MEFCSN22X25-ND | 1,09525 € | Upgrade |
| 380LX272M050H012 | Cornell Dubilier Knowles | 0 | 380LX272M050H012-ND | 1,26867 € | Upgrade |
| 381LQ272M050H012 | Cornell Dubilier Knowles | 0 | 381LQ272M050H012-ND | 1,26867 € | Upgrade |
| 381LX272M050H012 | Cornell Dubilier Knowles | 0 | 338-3733-ND | 4,03000 € | Upgrade |
| 50MXG2700MEFCSN22X25 | Rubycon | 0 | 1189-50MXG2700MEFCSN22X25-ND | 2,94200 € | Upgrade |





