Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG1E103MESCBK | |
|---|---|
DigiKey Part Number | LKG1E103MESCBK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1E103MESCBK |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1E103MESCBK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35VXG10000MEFC35X30 | Rubycon | 0 | 35VXG10000MEFC35X30-ND | 2,96600 € | Upgrade |
| 35VXG10000MEFCSN35X30 | Rubycon | 0 | 35VXG10000MEFCSN35X30-ND | 2,79590 € | Upgrade |
| 380LX103M050A022 | Cornell Dubilier Knowles | 1.151 | 338-2242-ND | 5,93000 € | Upgrade |
| 50MXG10000MEFCSN35X30 | Rubycon | 0 | 1189-2894-ND | 6,27000 € | Upgrade |
| 50USC10000MEFC35X30 | Rubycon | 0 | 50USC10000MEFC35X30-ND | 3,38990 € | Upgrade |








