Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG1E103MESABK | |
|---|---|
DigiKey Part Number | LKG1E103MESABK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1E103MESABK |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1E103MESABK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109LBB050M2CH | CORNELL DUBILIER KNOWLES | 0 | 109LBB050M2CH-ND | 3,32475 € | Upgrade |
| 380LQ103M050J052 | Cornell Dubilier Knowles | 0 | 380LQ103M050J052-ND | 2,56593 € | Upgrade |
| 380LX103M050J052 | Cornell Dubilier Knowles | 2.702 | 338-2412-ND | 6,20000 € | Upgrade |
| 381LQ103M050J052 | Cornell Dubilier Knowles | 0 | 381LQ103M050J052-ND | 2,69027 € | Upgrade |
| 381LX103M050J052 | Cornell Dubilier Knowles | 0 | 381LX103M050J052-ND | 3,11981 € | Upgrade |







