Upgrade
Upgrade




LKG1C682MESAAK | |
|---|---|
DigiKey Part Number | LKG1C682MESAAK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1C682MESAAK |
Description | CAP ALUM 6800UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1C682MESAAK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX682M016J202 | Cornell Dubilier Knowles | 0 | 380LX682M016J202-ND | 1,92222 € | Upgrade |
| 381LX682M016J202 | Cornell Dubilier Knowles | 0 | 381LX682M016J202-ND | 1,47720 € | Upgrade |



