Upgrade
Upgrade
Upgrade
Upgrade




LKG1C183MESBBK | |
|---|---|
DigiKey Part Number | LKG1C183MESBBK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1C183MESBBK |
Description | CAP ALUM 18000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1C183MESBBK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.4 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1E183MELB | Nichicon | 0 | 493-7147-ND | 2,48070 € | Upgrade |
| LGY1E183MELB40 | Nichicon | 0 | 493-8619-ND | 2,42785 € | Upgrade |
| 35USC18000MEFC30X40 | Rubycon | 0 | 35USC18000MEFC30X40-ND | 3,27460 € | Upgrade |
| 35USC18000MEFCSN30X40 | Rubycon | 0 | 35USC18000MEFCSN30X40-ND | 3,15920 € | Upgrade |





