Upgrade
Parametric Equivalent




LKG1C123MESZBK | |
|---|---|
DigiKey Part Number | LKG1C123MESZBK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1C123MESZBK |
Description | CAP ALUM 12000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1C123MESZBK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.75 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35USC12000MEFC22X50 | Rubycon | 0 | 35USC12000MEFC22X50-ND | 5,37090 € | Upgrade |
| B41231A5129M000 | TDK | 547 | 495-B41231A5129M000-ND | 3,37000 € | Parametric Equivalent |



