
LHT2W471MELB55 | |
|---|---|
DigiKey Part Number | LHT2W471MELB55-ND |
Manufacturer | |
Manufacturer Product Number | LHT2W471MELB55 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.84 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6312 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.264" (57.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 8,66800 € | 86,68 € |
| 50 | 7,33680 € | 366,84 € |
| 100 | 6,91790 € | 691,79 € |
| 500 | 6,19922 € | 3.099,61 € |
| 1.000 | 5,97350 € | 5.973,50 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |

