
LHT2W271MELC30 | |
|---|---|
DigiKey Part Number | LHT2W271MELC30-ND |
Manufacturer | |
Manufacturer Product Number | LHT2W271MELC30 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9162 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 6,78900 € | 67,89 € |
| 50 | 5,69120 € | 284,56 € |
| 100 | 5,34560 € | 534,56 € |
| 500 | 4,75264 € | 2.376,32 € |
| 1.000 | 4,56637 € | 4.566,37 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

