220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20000 Hrs @ 105°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LGZ2W221MELC40

DigiKey Part Number
LGZ2W221MELC40-ND
Manufacturer
Manufacturer Product Number
LGZ2W221MELC40
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,66000 €11,66 €
108,48500 €84,85 €
507,17580 €358,79 €
1006,76410 €676,41 €
5006,05742 €3.028,71 €
1.0005,83548 €5.835,48 €
Manufacturers Standard Package
Unit Price without VAT:11,66000 €
Unit Price with VAT:13,87540 €