



LGZ2W101MELB30 | |
|---|---|
DigiKey Part Number | LGZ2W101MELB30-ND |
Manufacturer | |
Manufacturer Product Number | LGZ2W101MELB30 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGZ2W101MELB30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 915.2 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 5,32300 € | 53,23 € |
| 50 | 4,42100 € | 221,05 € |
| 200 | 3,90135 € | 780,27 € |
| 600 | 3,60680 € | 2.164,08 € |
| 1.000 | 3,49677 € | 3.496,77 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

