LGY2W560MELZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 237
Unit Price: 3,43000 €
Datasheet

Similar


Nichicon
In Stock: 214
Unit Price: 4,26000 €
Datasheet

Similar


Nichicon
In Stock: 249
Unit Price: 3,23000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.123
Unit Price: 4,52000 €
Datasheet
56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LGY2W560MELZ

DigiKey Part Number
LGY2W560MELZ-ND
Manufacturer
Manufacturer Product Number
LGY2W560MELZ
Description
CAP ALUM 56UF 20% 450V SNAP TH
Customer Reference
Detailed Description
56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY2W560MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
470 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes