Similar
Parametric Equivalent




LGY2A681MELZ30 | |
|---|---|
DigiKey Part Number | 493-8718-ND |
Manufacturer | |
Manufacturer Product Number | LGY2A681MELZ30 |
Description | CAP ALUM 680UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY2A681MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.38 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP681M100A1P3 | Cornell Dubilier Knowles | 0 | 338-1528-ND | 3,33000 € | Similar |
| 100VXG680MEFC22X30 | Rubycon | 0 | 100VXG680MEFC22X30-ND | 2,62005 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,15400 € | 21,54 € |
| 50 | 1,72500 € | 86,25 € |
| 250 | 1,44516 € | 361,29 € |
| 500 | 1,35710 € | 678,55 € |
| 1.000 | 1,28395 € | 1.283,95 € |
| 2.500 | 1,20596 € | 3.014,90 € |
| 5.000 | 1,15848 € | 5.792,40 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |



