LGY Series 52mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGY Series 52mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1E183MELA50

DigiKey Part Number
493-8618-ND
Manufacturer
Manufacturer Product Number
LGY1E183MELA50
Description
CAP ALUM 18000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1E183MELA50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.1 A @ 120 Hz
Ripple Current @ High Frequency
3.565 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,69000 €4,69 €
103,24100 €32,41 €
502,64060 €132,03 €
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,58110 €