LGY Series 37mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGY Series 37mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1C333MELC35

DigiKey Part Number
493-8598-ND
Manufacturer
Manufacturer Product Number
LGY1C333MELC35
Description
CAP ALUM 33000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1C333MELC35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4 A @ 120 Hz
Ripple Current @ High Frequency
4.6 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,55000 €6,55 €
104,61300 €46,13 €
503,81320 €190,66 €
2003,35220 €670,44 €
6003,09077 €1.854,46 €
1.0002,99313 €2.993,13 €
2.6002,95325 €7.678,45 €
Manufacturers Standard Package
Unit Price without VAT:6,55000 €
Unit Price with VAT:7,79450 €