



LGY1C183MELA40 | |
|---|---|
DigiKey Part Number | 493-8589-ND |
Manufacturer | |
Manufacturer Product Number | LGY1C183MELA40 |
Description | CAP ALUM 18000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1C183MELA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1C183MELB | Nichicon | 20 | 493-8412-ND | 4,19000 € | Similar |
| LGU1C183MELZ | Nichicon | 250 | 493-8411-ND | 3,99000 € | Similar |
| LGY1C183MELB30 | Nichicon | 1 | 493-8590-ND | 3,88000 € | Similar |
| LGY1C183MELZ50 | Nichicon | 167 | 493-8588-ND | 4,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 2,88300 € | 28,83 € |
| 50 | 2,33640 € | 116,82 € |
| 250 | 1,98012 € | 495,03 € |
| 500 | 1,86810 € | 934,05 € |
| 1.000 | 1,77504 € | 1.775,04 € |
| 2.500 | 1,67584 € | 4.189,60 € |
| 5.000 | 1,61546 € | 8.077,30 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

