



LGX2E471MELZ40 | |
|---|---|
DigiKey Part Number | 493-8014-ND |
Manufacturer | |
Manufacturer Product Number | LGX2E471MELZ40 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2E471MELZ40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.43 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,19800 € | 31,98 € |
| 50 | 2,60280 € | 130,14 € |
| 250 | 2,21484 € | 553,71 € |
| 500 | 2,09282 € | 1.046,41 € |
| 1.000 | 1,99151 € | 1.991,51 € |
| 2.500 | 1,88350 € | 4.708,75 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

