LGW2G181MELA30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGW2G181MELA30

LGW2W151MELA35

DigiKey Part Number
493-8564-ND
Manufacturer
Manufacturer Product Number
LGW2W151MELA35
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2W151MELA35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.31 A @ 120 Hz
Ripple Current @ High Frequency
1.8733 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
16,33000 $6,33 $
104,41500 $44,15 $
503,62180 $181,09 $
1003,37190 $337,19 $
5002,94284 $1.471,42 $
1.0002,80800 $2.808,00 $
2.5002,72490 $6.812,25 $
Manufacturers Standard Package
Unit Price without VAT:6,33000 $
Unit Price with VAT:7,53270 $