F38 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F38 Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2E122MELB50

DigiKey Part Number
493-8543-ND
Manufacturer
Manufacturer Product Number
LGW2E122MELB50
Description
CAP ALUM 1200UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2E122MELB50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.45 A @ 120 Hz
Ripple Current @ High Frequency
5.175 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,50000 €8,50 €
105,52600 €55,26 €
505,07720 €253,86 €
2004,50180 €900,36 €
6004,17567 €2.505,40 €
1.0004,08990 €4.089,90 €
Manufacturers Standard Package
Unit Price without VAT:8,50000 €
Unit Price with VAT:10,11500 €