Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGUW6151MELY | |
|---|---|
DigiKey Part Number | 493-2822-ND |
Manufacturer | |
Manufacturer Product Number | LGUW6151MELY |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGUW6151MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2584 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGNW6151MELY40 | Nichicon | 0 | 493-8371-ND | 5,89000 € | Direct |
| LGGW6151MELA25 | Nichicon | 411 | 493-8198-ND | 4,99000 € | Similar |
| LGGW6151MELZ35 | Nichicon | 0 | 493-8197-ND | 4,75000 € | Similar |
| LGNW6151MELA30 | Nichicon | 275 | 493-8373-ND | 4,71000 € | Similar |
| LGNW6151MELZ35 | Nichicon | 155 | 493-8372-ND | 4,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,20396 € | 550,99 € |
| Unit Price without VAT: | 2,20396 € |
|---|---|
| Unit Price with VAT: | 2,62271 € |













