Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGU2Z561MELZ | |
|---|---|
DigiKey Part Number | 493-2665-ND |
Manufacturer | |
Manufacturer Product Number | LGU2Z561MELZ |
Description | CAP ALUM 560UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2Z561MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.67 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.505 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D561MELZ35 | Nichicon | 492 | 493-8294-ND | 4,01000 € | Upgrade |
| LGU2D561MELZ | Nichicon | 205 | 493-2700-ND | 4,04000 € | Upgrade |
| LGG2Z561MELZ30 | Nichicon | 0 | 493-8097-ND | 1,82224 € | Similar |
| LGN2Z561MELA25 | Nichicon | 241 | 493-8266-ND | 3,86000 € | Similar |
| LGN2Z561MELY40 | Nichicon | 0 | 493-8264-ND | 2,08760 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,57000 € | 25,70 € |
| 50 | 2,07240 € | 103,62 € |
| 250 | 1,74788 € | 436,97 € |
| 500 | 1,64578 € | 822,89 € |
| 1.000 | 1,56102 € | 1.561,02 € |
| 2.500 | 1,47064 € | 3.676,60 € |
| 5.000 | 1,41563 € | 7.078,15 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |












