



LGU2G560MELY | |
|---|---|
DigiKey Part Number | 493-2779-ND |
Manufacturer | |
Manufacturer Product Number | LGU2G560MELY |
Description | CAP ALUM 56UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2G560MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 729.3 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGJ2G560MELY20 | Nichicon | 821 | LGJ2G560MELY20-ND | 4,17000 € | Direct |
| 381LX560M400H012 | Cornell Dubilier Knowles | 254 | 338-3792-ND | 2,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,75900 € | 17,59 € |
| 50 | 1,39740 € | 69,87 € |
| 100 | 1,28310 € | 128,31 € |
| 500 | 1,08670 € | 543,35 € |
| 1.000 | 1,02491 € | 1.024,91 € |
| 2.500 | 0,95902 € | 2.397,55 € |
| 5.000 | 0,91890 € | 4.594,50 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

