



LGU2G181MELC | |
|---|---|
DigiKey Part Number | 493-2796-ND |
Manufacturer | |
Manufacturer Product Number | LGU2G181MELC |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2G181MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4014 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G181MELB25 | Nichicon | 138 | 493-3256-ND | 4,77000 € | Similar |
| LAR2G181MELZ35 | Nichicon | 165 | 493-8051-ND | 4,99000 € | Similar |
| LGG2G181MELA25 | Nichicon | 993 | 493-7070-ND | 4,82000 € | Similar |
| LGG2G181MELZ30 | Nichicon | 1.045 | LGG2G181MELZ30-ND | 4,67000 € | Similar |
| LGN2G181MELA30 | Nichicon | 250 | 493-7098-ND | 4,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,57000 € | 35,70 € |
| 50 | 2,91840 € | 145,92 € |
| 200 | 2,54240 € | 508,48 € |
| 600 | 2,32922 € | 1.397,53 € |
| 1.000 | 2,24957 € | 2.249,57 € |
| 2.600 | 2,12699 € | 5.530,17 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |

