



LGU2F681MELB | |
|---|---|
DigiKey Part Number | 493-8511-ND |
Manufacturer | |
Manufacturer Product Number | LGU2F681MELB |
Description | CAP ALUM 680UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2F681MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1031 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2F681MELC | Nichicon | 86 | 493-8512-ND | 8,11000 € | Similar |
| LGN2V681MELB50 | Nichicon | 130 | 493-7116-ND | 8,80000 € | Parametric Equivalent |
| ELXS3B1VSN681MR40S | Chemi-Con | 248 | 565-ELXS3B1VSN681MR40S-ND | 14,26000 € | Direct |
| 400MXK680MEFCSN30X45 | Rubycon | 132 | 1189-2642-ND | 13,39000 € | Parametric Equivalent |
| 400VXT680MEFCSN30X45 | Rubycon | 48 | 1189-400VXT680MEFCSN30X45-ND | 14,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 5,63100 € | 56,31 € |
| 50 | 4,68780 € | 234,39 € |
| 200 | 4,14405 € | 828,81 € |
| 600 | 3,83587 € | 2.301,52 € |
| 1.000 | 3,72073 € | 3.720,73 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

