Direct
Direct
Direct
Similar
Similar
Similar
Similar
Direct
Similar




LGU2E271MELZ | |
|---|---|
DigiKey Part Number | 493-2753-ND |
Manufacturer | |
Manufacturer Product Number | LGU2E271MELZ |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2E271MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.77 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E271MELZ25 | Nichicon | 134 | 493-8032-ND | 3,34000 € | Direct |
| LGN2E271MELZ25 | Nichicon | 284 | 493-7090-ND | 3,34000 € | Direct |
| LGW2E271MELZ25 | Nichicon | 235 | 493-8529-ND | 3,73000 € | Direct |
| LGJ2E271MELB | Nichicon | 0 | LGJ2E271MELB-ND | 2,42755 € | Similar |
| LGU2E271MELA | Nichicon | 0 | 493-2754-ND | 3,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49360 € | 373,40 € |
| Unit Price without VAT: | 1,49360 € |
|---|---|
| Unit Price with VAT: | 1,77738 € |










