



LGU2D561MELY | |
|---|---|
DigiKey Part Number | 493-2699-ND |
Manufacturer | |
Manufacturer Product Number | LGU2D561MELY |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2D561MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.58 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.37 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D561MELY40 | Nichicon | 212 | 493-8293-ND | 4,71000 € | Direct |
| LGG2D561MELA25 | Nichicon | 340 | 493-8120-ND | 4,43000 € | Similar |
| LGG2D561MELZ30 | Nichicon | 28 | 493-7068-ND | 4,48000 € | Similar |
| LGN2D561MELZ35 | Nichicon | 492 | 493-8294-ND | 4,01000 € | Similar |
| LGU2D561MELA | Nichicon | 394 | 493-2701-ND | 3,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,84500 € | 28,45 € |
| 50 | 2,30380 € | 115,19 € |
| 250 | 1,95096 € | 487,74 € |
| 500 | 1,83996 € | 919,98 € |
| 1.000 | 1,74778 € | 1.747,78 € |
| 2.500 | 1,64950 € | 4.123,75 € |
| 5.000 | 1,58969 € | 7.948,45 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

