



LGU2C331MELY | |
|---|---|
DigiKey Part Number | 493-2622-ND |
Manufacturer | |
Manufacturer Product Number | LGU2C331MELY |
Description | CAP ALUM 330UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2C331MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGJ2C331MELB15 | Nichicon | 18 | 493-16456-ND | 4,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,97700 € | 19,77 € |
| 50 | 1,57760 € | 78,88 € |
| 250 | 1,31656 € | 329,14 € |
| 500 | 1,23446 € | 617,23 € |
| 1.000 | 1,16624 € | 1.166,24 € |
| 2.500 | 1,09351 € | 2.733,78 € |
| 5.000 | 1,04923 € | 5.246,15 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

