



LGU2A392MELC | |
|---|---|
DigiKey Part Number | 493-7196-ND |
Manufacturer | |
Manufacturer Product Number | LGU2A392MELC |
Description | CAP ALUM 3900UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2A392MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.69 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.2435 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY2A392MELC45 | Nichicon | 196 | 493-8738-ND | 8,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 4,75200 € | 47,52 € |
| 50 | 3,92900 € | 196,45 € |
| 200 | 3,45475 € | 690,95 € |
| 600 | 3,18598 € | 1.911,59 € |
| 1.000 | 3,08554 € | 3.085,54 € |
| 2.600 | 2,93477 € | 7.630,40 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

