



LGU1V332MELZ | |
|---|---|
DigiKey Part Number | 493-6141-ND |
Manufacturer | |
Manufacturer Product Number | LGU1V332MELZ |
Description | CAP ALUM 3300UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1V332MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6675 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,71300 € | 17,13 € |
| 50 | 1,35880 € | 67,94 € |
| 100 | 1,24690 € | 124,69 € |
| 500 | 1,05440 € | 527,20 € |
| 1.000 | 0,99384 € | 993,84 € |
| 2.500 | 0,92925 € | 2.323,12 € |
| 5.000 | 0,88992 € | 4.449,60 € |
| 10.000 | 0,85729 € | 8.572,90 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

