



LGU1J392MELA | |
|---|---|
DigiKey Part Number | 493-7174-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J392MELA |
Description | CAP ALUM 3900UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J392MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.54 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.921 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1J392MELA40 | Nichicon | 101 | 493-8683-ND | 4,67000 € | Parametric Equivalent |
| 63MXG3900MEFCSN25X30 | Rubycon | 123 | 1189-63MXG3900MEFCSN25X30-ND | 6,23000 € | Direct |
| 381LX392M063J452 | Cornell Dubilier Knowles | 2.894 | 338-2551-ND | 5,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,17200 € | 31,72 € |
| 50 | 2,58020 € | 129,01 € |
| 250 | 2,19496 € | 548,74 € |
| 500 | 2,07376 € | 1.036,88 € |
| 1.000 | 1,97314 € | 1.973,14 € |
| 2.500 | 1,86587 € | 4.664,68 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

