Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent




LGU1H562MELZ | |
|---|---|
DigiKey Part Number | 493-7164-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H562MELZ |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H562MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.89 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3235 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 2,89700 € | 28,97 € |
| 50 | 2,34700 € | 117,35 € |
| 250 | 1,98864 € | 497,16 € |
| 500 | 1,87586 € | 937,93 € |
| 1.000 | 1,78225 € | 1.782,25 € |
| 2.500 | 1,68242 € | 4.206,05 € |
| 5.000 | 1,62165 € | 8.108,25 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |










