



LGU1H123MELC | |
|---|---|
DigiKey Part Number | 493-7155-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H123MELC |
Description | CAP ALUM 12000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H123MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.244 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1H123MELC45 | Nichicon | 89 | 493-8668-ND | 7,50000 € | Parametric Equivalent |
| 381LX123M050A452 | Cornell Dubilier Knowles | 1.115 | 338-2294-ND | 6,44000 € | Parametric Equivalent |
| 63MXG12000MEFCSN35X45 | Rubycon | 155 | 1189-3853-ND | 11,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| 10 | 5,14600 € | 51,46 € |
| 50 | 4,26840 € | 213,42 € |
| 200 | 3,76265 € | 752,53 € |
| 600 | 3,47598 € | 2.085,59 € |
| 1.000 | 3,36890 € | 3.368,90 € |
| 2.600 | 3,22562 € | 8.386,61 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 8,65130 € |

