



LGU1C682MELZ | |
|---|---|
DigiKey Part Number | 493-7141-ND |
Manufacturer | |
Manufacturer Product Number | LGU1C682MELZ |
Description | CAP ALUM 6800UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1C682MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0125 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,77300 € | 17,73 € |
| 50 | 1,40880 € | 70,44 € |
| 250 | 1,17088 € | 292,72 € |
| 500 | 1,09602 € | 548,01 € |
| 1.000 | 1,03383 € | 1.033,83 € |
| 2.500 | 0,96750 € | 2.418,75 € |
| 5.000 | 0,92712 € | 4.635,60 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

