Similar
Similar
Parametric Equivalent
Direct
Similar
Parametric Equivalent




LGU1C393MELC | |
|---|---|
DigiKey Part Number | 493-8419-ND |
Manufacturer | |
Manufacturer Product Number | LGU1C393MELC |
Description | CAP ALUM 39000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 39000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1C393MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.52 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1C393MELB | Nichicon | 649 | 493-8418-ND | 6,28000 € | Similar |
| LGY1C393MELB50 | Nichicon | 71 | 493-8599-ND | 6,85000 € | Similar |
| LGY1C393MELC40 | Nichicon | 0 | 493-8600-ND | 7,53000 € | Parametric Equivalent |
| 16MXC39000MEFCSN35X35 | Rubycon | 0 | 16MXC39000MEFCSN35X35-ND | 3,41790 € | Direct |
| SLP393M016E4P3 | Cornell Dubilier Knowles | 0 | SLP393M016E4P3-ND | 2,42628 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,38775 € | 677,55 € |
| Unit Price without VAT: | 3,38775 € |
|---|---|
| Unit Price with VAT: | 4,03142 € |







