



LGR2W151MELA50 | |
|---|---|
DigiKey Part Number | 493-7859-ND |
Manufacturer | |
Manufacturer Product Number | LGR2W151MELA50 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2W151MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1297 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 3,71100 € | 37,11 € |
| 50 | 3,03820 € | 151,91 € |
| 250 | 2,60020 € | 650,05 € |
| 500 | 2,46244 € | 1.231,22 € |
| 1.000 | 2,34807 € | 2.348,07 € |
| 2.500 | 2,22615 € | 5.565,38 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

