



LGR2G221MELB40 | |
|---|---|
DigiKey Part Number | 493-7885-ND |
Manufacturer | |
Manufacturer Product Number | LGR2G221MELB40 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2G221MELB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 $ | 6,89 $ |
| 10 | 4,81400 $ | 48,14 $ |
| 50 | 3,95680 $ | 197,84 $ |
| 200 | 3,46250 $ | 692,50 $ |
| 600 | 3,18227 $ | 1.909,36 $ |
| 1.000 | 3,07757 $ | 3.077,57 $ |
| 2.600 | 2,91645 $ | 7.582,77 $ |
| Unit Price without VAT: | 6,89000 $ |
|---|---|
| Unit Price with VAT: | 8,19910 $ |

