
LR A67F-U2BB-1-1-30-R33 | |
|---|---|
DigiKey Part Number | 475-LRA67F-U2BB-1-1-30-R33TR-ND - Tape & Reel (TR) 475-LRA67F-U2BB-1-1-30-R33CT-ND - Cut Tape (CT) 475-LRA67F-U2BB-1-1-30-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR A67F-U2BB-1-1-30-R33 |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 0.80mm W | |
Height (Max) | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,25940 € | 25,94 € |
| 500 | 0,21450 € | 107,25 € |
| 1.000 | 0,19975 € | 199,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18720 € | 374,40 € |
| 4.000 | 0,17654 € | 706,16 € |
| 6.000 | 0,17108 € | 1.026,48 € |
| 10.000 | 0,16490 € | 1.649,00 € |
| 14.000 | 0,16123 € | 2.257,22 € |
| 20.000 | 0,15765 € | 3.153,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



