220 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2X221MELC50

DigiKey Part Number
493-14693-ND
Manufacturer
Manufacturer Product Number
LGN2X221MELC50
Description
CAP ALUM 220UF 20% 600V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2X221MELC50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
600 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,35000 €14,35 €
1010,56800 €105,68 €
509,00740 €450,37 €
1008,51630 €851,63 €
5007,67402 €3.837,01 €
1.0007,47079 €7.470,79 €
Manufacturers Standard Package
Unit Price without VAT:14,35000 €
Unit Price with VAT:17,07650 €