



LGN2X181MELC45 | |
|---|---|
DigiKey Part Number | 493-14692-ND |
Manufacturer | |
Manufacturer Product Number | LGN2X181MELC45 |
Description | CAP ALUM 180UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2X181MELC45 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 600 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| 10 | 9,77200 € | 97,72 € |
| 50 | 8,30820 € | 415,41 € |
| 100 | 7,84780 € | 784,78 € |
| 500 | 7,05792 € | 3.528,96 € |
| 1.000 | 6,83669 € | 6.836,69 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |

