150 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2X151MELC40

DigiKey Part Number
493-14691-ND
Manufacturer
Manufacturer Product Number
LGN2X151MELC40
Description
CAP ALUM 150UF 20% 600V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2X151MELC40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
600 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,93000 €11,93 €
108,68300 €86,83 €
507,34660 €367,33 €
1006,92600 €692,60 €
5006,20446 €3.102,23 €
1.0005,97788 €5.977,88 €
Manufacturers Standard Package
Unit Price without VAT:11,93000 €
Unit Price with VAT:14,19670 €