



LGN2X121MELB45 | |
|---|---|
DigiKey Part Number | 493-14690-ND |
Manufacturer | |
Manufacturer Product Number | LGN2X121MELB45 |
Description | CAP ALUM 120UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2X121MELB45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 740 mA @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| 10 | 7,58000 € | 75,80 € |
| 50 | 6,38020 € | 319,01 € |
| 100 | 6,00250 € | 600,25 € |
| 500 | 5,35456 € | 2.677,28 € |
| 1.000 | 5,15107 € | 5.151,07 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |

