



LGN2V221MELA30 | |
|---|---|
DigiKey Part Number | 493-7110-ND |
Manufacturer | |
Manufacturer Product Number | LGN2V221MELA30 |
Description | CAP ALUM 220UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2V221MELA30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 2,94700 € | 29,47 € |
| 50 | 2,39000 € | 119,50 € |
| 250 | 2,02732 € | 506,83 € |
| 500 | 1,91324 € | 956,62 € |
| 1.000 | 1,81851 € | 1.818,51 € |
| 2.500 | 1,71752 € | 4.293,80 € |
| 5.000 | 1,65605 € | 8.280,25 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

