Similar
Similar
Similar
Parametric Equivalent
Similar




LGJ2Z331MELC15 | |
|---|---|
DigiKey Part Number | LGJ2Z331MELC15-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2Z331MELC15 |
Description | CAP ALUM 330UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2Z331MELC15 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2Z331MELY25 | Nichicon | 0 | 493-8259-ND | 1,58168 € | Similar |
| LGU2Z331MELY | Nichicon | 0 | 493-2655-ND | 3,11000 € | Similar |
| LGU2Z331MELZ | Nichicon | 140 | 493-2656-ND | 2,99000 € | Similar |
| LGJ2D331MELC15 | Nichicon | 0 | LGJ2D331MELC15-ND | 2,68500 € | Parametric Equivalent |
| 381LX331M180H022 | Cornell Dubilier Knowles | 0 | 381LX331M180H022-ND | 1,42426 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,08420 € | 416,84 € |
| Unit Price without VAT: | 2,08420 € |
|---|---|
| Unit Price with VAT: | 2,48020 € |






