Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar




LGJ2D471MELC | |
|---|---|
DigiKey Part Number | LGJ2D471MELC-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2D471MELC |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2D471MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.115 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D471MELA25 | Nichicon | 230 | 493-3243-ND | 3,63000 € | Similar |
| LAR2D471MELZ30 | Nichicon | 207 | 493-3244-ND | 3,80000 € | Similar |
| LGG2D471MELZ25 | Nichicon | 0 | 493-8119-ND | 4,34000 € | Similar |
| LGN2D471MELA25 | Nichicon | 494 | 493-8292-ND | 3,92000 € | Similar |
| LGN2D471MELY35 | Nichicon | 220 | 493-8291-ND | 4,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,86060 € | 572,12 € |
| Unit Price without VAT: | 2,86060 € |
|---|---|
| Unit Price with VAT: | 3,40411 € |















