LGG2Z272MELC45 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 146
Unit Price: 10,02000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 116
Unit Price: 11,86000 €
Datasheet
2700 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2Z272MELC45

DigiKey Part Number
493-8117-ND
Manufacturer
Manufacturer Product Number
LGG2Z272MELC45
Description
CAP ALUM 2700UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2700 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2Z272MELC45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.5 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2Z272MELC50Nichicon146493-8286-ND10,02000 €Similar
LGG2D272MELC45Nichicon116493-8136-ND11,86000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,66605 €1.133,21 €
Manufacturers Standard Package
Unit Price without VAT:5,66605 €
Unit Price with VAT:6,74260 €