



LGG2W391MELB40 | |
|---|---|
DigiKey Part Number | 493-8232-ND |
Manufacturer | |
Manufacturer Product Number | LGG2W391MELB40 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2W391MELB40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9734 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W391MELB50 | Nichicon | 186 | 493-8077-ND | 8,75000 € | Similar |
| LGN2W391MELC40 | Nichicon | 76 | 493-7128-ND | 10,14000 € | Similar |
| LGU2W391MELC | Nichicon | 1.977 | 493-2868-ND | 9,81000 € | Similar |
| LGL2W391MELB40 | Nichicon | 6 | 493-7531-ND | 13,26000 € | Parametric Equivalent |
| EKMR451VSN391MR40S | Chemi-Con | 9 | 565-3457-ND | 18,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 6,67600 € | 66,76 € |
| 50 | 5,60220 € | 280,11 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |

