Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




LGG2P102MELB35 | |
|---|---|
DigiKey Part Number | LGG2P102MELB35-ND |
Manufacturer | |
Manufacturer Product Number | LGG2P102MELB35 |
Description | CAP ALUM 1000UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2P102MELB35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.495 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2P102MELA45 | Nichicon | 1 | 493-8150-ND | 6,94000 € | Similar |
| LGN2P102MELA50 | Nichicon | 0 | 493-8321-ND | 2,76372 € | Similar |
| LGN2P102MELC30 | Nichicon | 150 | 493-8322-ND | 6,65000 € | Similar |
| LGU2P102MELB | Nichicon | 206 | 493-2743-ND | 6,31000 € | Similar |
| LGU2P102MELC | Nichicon | 0 | 493-2744-ND | 3,23810 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,89825 € | 579,65 € |
| Unit Price without VAT: | 2,89825 € |
|---|---|
| Unit Price with VAT: | 3,44892 € |







